Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Light Grey
- RS Stock No.:
- 660-093
- Mfr. Part No.:
- 12102093.16
- Brand:
- Bott
Subtotal (1 unit)*
£360.78
(exc. VAT)
£432.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.78 |
*price indicative
- RS Stock No.:
- 660-093
- Mfr. Part No.:
- 12102093.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 452mm | |
| Colour | Light Grey | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 452mm | ||
Colour Light Grey | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Storage Bin, 1015mm Overall Width, 1835mm Overall Height - 12102093.16
This storage bin is a fixed, heavy-duty metal unit designed to organise and store tooling in workshop and industrial settings. Constructed from sheet steel with a light grey finish, it functions as a rack panel storage solution primarily intended for CNC tool blocks and similar components. The units robust build suits stationary installation within fabrication, electrical and mechanical support areas where durable, long-term storage is required.
Features and Benefits:
• Sheet steel construction delivers Durable load-bearing capacity
• Light grey finish aids Visual organisation in workspaces
• Rack panel form factor integrates with existing racking systems
• Non-portable design ensures stable, fixed storage arrangement
• Compatible with CNC tool blocks for direct tooling storage
• Light grey finish aids Visual organisation in workspaces
• Rack panel form factor integrates with existing racking systems
• Non-portable design ensures stable, fixed storage arrangement
• Compatible with CNC tool blocks for direct tooling storage
Applications
• Suitable for organised storage of CNC tool blocks in machine shops
• Ideal for fixed tooling racks in automation maintenance areas
• Used for orderly storage in electrical and electronics workshops
• Can be used for component staging in mechanical assembly bays
• Ideal for fixed tooling racks in automation maintenance areas
• Used for orderly storage in electrical and electronics workshops
• Can be used for component staging in mechanical assembly bays
What materials compose the unit and how does that affect wear?
It is fabricated from sheet steel, which provides resistance to everyday workshop abrasion and supports repeated loading cycles without significant deformation.
How does the product integrate with racking systems?
The rack panel configuration is intended for mounting within rack frameworks, allowing installation into existing panel or shelving infrastructures for secure positioning.
Is the unit suitable for mobile use between workstations?
The design is fixed and non-portable, so it is intended for stationary installation rather than regular relocation.
What is the primary colour and how does this assist workplace workflow?
The light grey finish offers NEUTRAL contrast to labelled tooling, improving visibility of stored items and aiding inventory identification.
Related links
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey


