Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Red

Subtotal (1 unit)*

£443.49

(exc. VAT)

£532.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£443.49

*price indicative

RS Stock No.:
659-158
Mfr. Part No.:
12102092.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Louvre Panel Storage Unit

Sub Type

Rack Panel

Portable

No

Bin Material

Steel

Overall Height

1.835m

Overall Width

1.015m

Overall Depth

452mm

Colour

Red

For Use With

CNC Tool Blocks

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Storage Bin, 1015mm Overall Width, 1835mm Overall Height - 12102092.24


This crimson red storage bin is a vertical rack-panel storage solution designed for workshop environments handling CNC tool Blocks. It provides organised, fixed storage in production and maintenance areas where stationary, robust containment is required. The unit integrates with existing tool-holding systems to maintain orderly tool Block inventory and ready access for assembly, machining and servicing tasks.

Features and Benefits:


• Sheet steel construction provides Durable corrosion resistance
• Rack-panel format enables integration with panel mounting systems
• Holds CNC tool blocks for efficient tool-change workflows
• Fixed installation reduces movement and enhances stability
• Crimson red finish improves Visual identification in busy bays

Applications


• Suitable for storing CNC tool blocks in machine shops
• Ideal for use in automation equipment maintenance areas
• Used with workshop rack systems for organised tool inventories
• Can be used for electrical and mechanical service benches

Is the unit intended to be moved between workstations?


It is a non-portable design meant for permanent or semi-permanent installation in a single location.

What material ensures mechanical resilience for daily workshop use?


The body is fabricated from sheet steel to withstand repeated handling and contact with tools.

How does the design assist Visual organisation on the shop floor?


The crimson red finish provides a high-visibility colour cue for Rapid identification among storage arrays.

Can it be combined with panel-based storage systems?


The rack-panel sub-type is compatible with panel mounting arrangements commonly used for tool Block storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy