Bott Steel Louvre Panel Storage Unit, 452 mm x 1.015 m x 1.835 m, Gentian Blue
- RS Stock No.:
- 659-128
- Mfr. Part No.:
- 12102093.11
- Brand:
- Bott
Subtotal (1 unit)*
£360.78
(exc. VAT)
£432.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.78 |
*price indicative
- RS Stock No.:
- 659-128
- Mfr. Part No.:
- 12102093.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Portable | No | |
| Bin Material | Steel | |
| Overall Height | 1.835m | |
| Overall Width | 1.015m | |
| Overall Depth | 452mm | |
| Colour | Gentian Blue | |
| For Use With | CNC Tool Blocks | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Portable No | ||
Bin Material Steel | ||
Overall Height 1.835m | ||
Overall Width 1.015m | ||
Overall Depth 452mm | ||
Colour Gentian Blue | ||
For Use With CNC Tool Blocks | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Storage Bin, 452mm Overall Depth, 1015mm Overall Width - 12102093.11
This storage bin provides organised, fixed storage for CNC tool blocks and related components within industrial workshops. Constructed from robust sheet steel and finished in Gentian Blue, it is intended as a stationary rack panel solution for heavy-duty tool storage in mechanical, electrical, electronics and automation environments.
Features and Benefits:
• Sheet steel construction delivers high structural strength and durability
• Fixed rack panel format enables secure mounting and stable tool access
• Compatible with CNC tool blocks to Streamline tool organisation
• Non-portable design maintains fixed layout and resists movement under load
• Rack panel integrates with workshop systems to reduce retrieval time
• Fixed rack panel format enables secure mounting and stable tool access
• Compatible with CNC tool blocks to Streamline tool organisation
• Non-portable design maintains fixed layout and resists movement under load
• Rack panel integrates with workshop systems to reduce retrieval time
Applications
• Suitable for organising CNC tool blocks in machine shops
• Ideal for toolroom storage in automation facilities
• Used with maintenance bays in electrical workshops
• Can be used for parts storage in mechanical assembly lines
• Suitable for electronics production areas requiring fixed tool racks
• Ideal for toolroom storage in automation facilities
• Used with maintenance bays in electrical workshops
• Can be used for parts storage in mechanical assembly lines
• Suitable for electronics production areas requiring fixed tool racks
How does the unit mount into a workshop layout?
It functions as a rack panel intended for fixed installation within racking or cabinet structures, providing a stable mounting surface for tool blocks.
What material properties affect its indoor use?
The sheet steel fabrication offers rigidity and load-bearing capability suitable for indoor industrial environments where impact resistance and durability are required.
Is the finish relevant to workshop identification?
The Gentian Blue finish provides clear Visual identification for inventory zoning and aids quick location of tool storage within a workshop.
Can it be moved between locations during reorganisation?
The design is non-portable, so relocation requires dismounting and refitting rather than manual carrying.
Related links
- Bott Steel Louvre Panel Storage Unit Gentian Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey


