Trinamic PD-1070 Series Stepper Motor Stepper Motor 2V, 220Nm Torque, 1.8 °, 42 x 42 mm Frame
- RS Stock No.:
- 284-4791
- Distrelec Article No.:
- 301-00-159
- Mfr. Part No.:
- PD42-1-1070
- Brand:
- Trinamic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4791
- Distrelec Article No.:
- 301-00-159
- Mfr. Part No.:
- PD42-1-1070
- Brand:
- Trinamic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Series | PD-1070 | |
| Sub Type | Stepper Motor | |
| Product Type | Stepper Motor | |
| Voltage | 2 V | |
| Holding Torque | 220 Nm | |
| Step Angle | 1.8 ° | |
| Frame Size | 42 x 42 mm | |
| Current Rating | 1 A | |
| Depth | 45.5 mm | |
| Distrelec Product Id | 30100159 | |
| Length | 42 mm | |
| Resistance Per Phase | 1 Ω | |
| Standards/Approvals | RoHS | |
| Width | 42 mm | |
| Winding Arrangement | Bipolar | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Series PD-1070 | ||
Sub Type Stepper Motor | ||
Product Type Stepper Motor | ||
Voltage 2 V | ||
Holding Torque 220 Nm | ||
Step Angle 1.8 ° | ||
Frame Size 42 x 42 mm | ||
Current Rating 1 A | ||
Depth 45.5 mm | ||
Distrelec Product Id 30100159 | ||
Length 42 mm | ||
Resistance Per Phase 1 Ω | ||
Standards/Approvals RoHS | ||
Width 42 mm | ||
Winding Arrangement Bipolar | ||
- COO (Country of Origin):
- MY
The PAN drive smart stepper motor module is controlled through a step and direction interface. It offers two current control modes selected by a configuration pin: stealth Chop for silent motor operation and spread Cycle for high-speed performance. Additionally, it features a TTL UART interface for advanced configuration, enabling adjustments to stallGuard2 and cool Step functionalities.
Supply voltage +9 to +24V DC
Step and direction interface
UART configuration interface
Related links
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Unit Stepper Motor 30V 1.8 ° 5 mm Shaft
- Trinamic PANdrive Series Stepper Motor Stepper Motor 28V 1.8 ° 5 mm Shaft
- Trinamic QSH4218 Series Stepper Motor Stepper Motor 5.3V 1.8 ° 5 mm Shaft
- Sanyo Denki Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki 2H42 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki Stepper Motor 24V 1.8 ° 5 mm Shaft
