Karcher 1.092-301.0 Steam Cleaner 2.25 kW, 4 bar working pressure

Subtotal (1 unit)*

£711.84

(exc. VAT)

£854.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£711.84

*price indicative

RS Stock No.:
719-080
Mfr. Part No.:
1.092-301.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Operating Pressure

4bar

Product Type

Steam Cleaner

Maximum Temperature

145°C

Supply Voltage

240V

Tank Capacity

1.5L

Power

2.25kW

Overall Width

298mm

Cable Length

5m

Weight

7kg

Plug Type

2-Pin (EU)

Overall Height

265mm

Overall Depth

460mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Karcher Steam cleaner designed for efficient cleaning and sanitation without chemicals. Its Compact all-in-one box design makes it easy to store and transport, while the innovative VapoHydro function enhances cleaning power by combining steam with hot water. Ideal for both household and professional use, this steam cleaner promises effective results on stubborn dirt, ensuring a thorough deep clean. With user-friendly operation and a powerful 2250 W heating output, the SG 4/2 Classic is a reliable choice for maintaining cleanliness in various environments.

Compact all-in-one box design for easy storage

VapoHydro function increases cleaning efficiency on tough stains

Ergonomic carrying handle enhances portability

Powerful steam pressure of up to 4 bar for deep cleaning

Generous boiler and tank capacities for extended use

Convenient pressure switch for simple on/off operation

LED indicators for machine readiness and maintenance alerts

Includes multiple accessories for tailored cleaning solutions

Lightweight design aids in one-handed transport

High-quality microfiber covers enhance dirt collection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy