HIROSUGI Standoff M3, 40 mm Body, Polyoxymethylene
- RS Stock No.:
- 664-3259
- Mfr. Part No.:
- AS-340
- Brand:
- HIROSUGI
Image representative of range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£7.18
(exc. VAT)
£8.62
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 860 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | £0.718 | £7.18 | - |
| 50 - 190 | £0.682 | £6.82 | 5% |
| 200 - 490 | £0.648 | £6.48 | 9% |
| 500 + | £0.573 | £5.73 | 20% |
*price indicative
- RS Stock No.:
- 664-3259
- Mfr. Part No.:
- AS-340
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Product Type | Standoff | |
| Length | 40mm | |
| Gender | Female/Female | |
| Material | Polyoxymethylene | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 40mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Product Type Standoff | ||
Length 40mm | ||
Gender Female/Female | ||
Material Polyoxymethylene | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 40mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Duracom Hex Spacers, AS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
