HIROSUGI Standoff M3, 15 mm Body, Polyoxymethylene
- RS Stock No.:
- 664-3230
- Mfr. Part No.:
- AS-315
- Brand:
- HIROSUGI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-3230
- Mfr. Part No.:
- AS-315
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Length | 15mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Polyoxymethylene | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 15mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Length 15mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Polyoxymethylene | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 15mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Duracom Hex Spacers, AS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)
