HIROSUGI Standoff M3, 25 mm Body, Polyoxymethylene
- RS Stock No.:
- 664-3243
- Mfr. Part No.:
- AS-325
- Brand:
- HIROSUGI
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£25.65
(exc. VAT)
£30.78
(inc. VAT)
- RS Stock No.:
- 664-3243
- Mfr. Part No.:
- AS-325
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Product Type | Standoff | |
| Length | 25mm | |
| Gender | Female/Female | |
| Material | Polyoxymethylene | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 25mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Product Type Standoff | ||
Length 25mm | ||
Gender Female/Female | ||
Material Polyoxymethylene | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 25mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Duracom Hex Spacers, AS Series
Note
Duracon® is a registered trademark of Polyplastics
Standards
UL94-HB (material)

