- RS Stock No.:
- 500-6665
- Mfr. Part No.:
- 2MQ-30
- Brand:
- Mac 8
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£1.173
(exc. VAT)
£1.408
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £1.173 | £117.30 |
500 - 1900 | £1.114 | £111.40 |
2000 - 4900 | £1.055 | £105.50 |
5000 + | £0.938 | £93.80 |
*price indicative |
- RS Stock No.:
- 500-6665
- Mfr. Part No.:
- 2MQ-30
- Brand:
- Mac 8
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Plastic Spacer
MP-type: through-type; MQ type: stud-screw type
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Specifications
Attribute | Value |
---|---|
Body Length | 30mm |
Thread Size | M2 x M2 |
Gender Type | Male/Female |
Material | Brass, POM |
Body Shape | Round |
Stud Length | 5mm |
Thread Size A | M2 |
Thread Size B | M2 |
Hole Depth | 27mm |
Finish | Nickel Plated |
Related links
- Mac 8 Standoff 20mm Body POM 5mm Stud
- Mac 8 Standoff 25mm Body POM 5mm Stud
- Mac 8 Standoff 15mm Body POM 5mm Stud
- Mac 8 Standoff 15mm Body POM, Female/Female
- Mac 8 Standoff 10mm Body POM 5mm Stud
- Mac 8 Standoff 6mm Body POM 5mm Stud
- Mac 8 Standoff 30mm Body POM, Female/Female
- Mac 8 Standoff 10mm Body POM, Female/Female