Phoenix Contact FBS2-8 GY Series Plug-In Bridge

Subtotal (1 box of 10 units)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£6.14£0.614

*price indicative

RS Stock No.:
855-2108
Mfr. Part No.:
3032621
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Plug-In Bridge

Material

Copper

Colour

Grey

Series

FBS2-8 GY

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Plug-in bridge, pitch: 8.2 mm, width: 14.7 mm, number of positions: 2, color: gray

The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy