Phoenix Contact FBS3-4 GY Series Plug-In Bridge
- RS Stock No.:
- 855-1994
- Mfr. Part No.:
- 3030131
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1994
- Mfr. Part No.:
- 3030131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug-In Bridge | |
| Material | Copper | |
| Series | FBS3-4 GY | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug-In Bridge | ||
Material Copper | ||
Series FBS3-4 GY | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plug-in bridge, pitch: 4.2 mm, number of positions: 3, color: gray
The 2- to 50-pos. jumpers can bridge up to 50 Terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Related links
- Phoenix Contact FBS2-4 GY Series Plug-In Bridge
- Phoenix Contact FBS5-4 GY Series Plug-In Bridge
- Phoenix Contact FBS3-8 GY Series Plug-In Bridge
- Phoenix Contact FBS3-8 BU Series Plug-In Bridge
- Phoenix Contact FBS3-4 Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS 10-4 GY Series Plug-In Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBS3-4 BU Series
- Phoenix Contact FBS5-8 GY Series Plug-In Bridge
