Sato Parts ML-11-30F Series Non-Fused Terminal Block, 8-Way, 30A Screw
- RS Stock No.:
- 691-5523
- Mfr. Part No.:
- ML-11-30F-8P
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 691-5523
- Mfr. Part No.:
- ML-11-30F-8P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Ways | 8 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 30A | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Phenolic Resin | |
| Pitch | 15mm | |
| Voltage | 250V | |
| Wire Protection | No | |
| Colour | Black | |
| Series | ML-11-30F | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | No | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Ways 8 | ||
Product Type Non-Fused Terminal Block | ||
Current 30A | ||
Mount Type Cable | ||
Fused No | ||
Material Phenolic Resin | ||
Pitch 15mm | ||
Voltage 250V | ||
Wire Protection No | ||
Colour Black | ||
Series ML-11-30F | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed No | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
15 mm Pitch Terminal Block, ML-11-30A Series
Related links
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-40-S1AXF Series Non-Fused Terminal Block 10A Screw
- Sato Parts ML-20 Series Non-Fused Terminal Block 20A Screw
