Sato Parts ML-20 Series Non-Fused Terminal Block, 6-Way, 20A Screw
- RS Stock No.:
- 645-6213
- Mfr. Part No.:
- ML-20-6P
- Brand:
- Sato Parts
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 645-6213
- Mfr. Part No.:
- ML-20-6P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 6 | |
| Current | 20A | |
| Mount Type | Cable | |
| Fused | No | |
| Material | Phenolic Resin | |
| Voltage | 250V | |
| Pitch | 11mm | |
| Wire Protection | No | |
| Series | ML-20 | |
| Colour | Black | |
| Termination Type | Screw | |
| Gender | Female | |
| Enclosed | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 6 | ||
Current 20A | ||
Mount Type Cable | ||
Fused No | ||
Material Phenolic Resin | ||
Voltage 250V | ||
Pitch 11mm | ||
Wire Protection No | ||
Series ML-20 | ||
Colour Black | ||
Termination Type Screw | ||
Gender Female | ||
Enclosed Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- JP
11 mm Pitch Terminal Block, ML-20 Series
Approvals
UL
Related links
- Sato Parts ML-20 Series Non-Fused Terminal Block 20A Screw
- Sato Parts ML-20 Series Non-Fused Terminal Block 20A Screw
- Sato Parts ML-20 Series Non-Fused Terminal Block 20A Screw
- Sato Parts ML-20 Series Non-Fused Terminal Block 20A Screw
- Sato Parts ML-11-30F Series Non-Fused Terminal Block 30A Screw
- Sato Parts ML-3391 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-1765 Series Non-Fused Terminal Block 15A Screw
- Sato Parts ML-300 Series Non-Fused Terminal Block 20A Screw
