Phoenix Contact SP 2 Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 265-7572
- Mfr. Part No.:
- 3043051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£51.95
(exc. VAT)
£62.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.039 | £51.95 |
*price indicative
- RS Stock No.:
- 265-7572
- Mfr. Part No.:
- 3043051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Series | SP 2 | |
| Colour | Blue | |
| Standards/Approvals | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Series SP 2 | ||
Colour Blue | ||
Standards/Approvals IEC 61984 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug has bridging option and spring-cage connection with blue color.
PA insulating material
Related links
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/9 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/15 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/10 Series Pluggable Terminal Block, 24A
- Phoenix Contact 5/1-L GNYE 24A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- Phoenix Contact PPC Series Pluggable Terminal Block, 24A
