Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 201-5680
- Mfr. Part No.:
- 3211287
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£153.80
(exc. VAT)
£184.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £6.152 | £153.80 |
*price indicative
- RS Stock No.:
- 201-5680
- Mfr. Part No.:
- 3211287
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 800V | |
| Colour | Grey | |
| Series | Combi Pluggable Solutions | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 800V | ||
Colour Grey | ||
Series Combi Pluggable Solutions | ||
Standards/Approvals RoHS | ||
The Phoenix contact plug has a push-in connection method and wire size 26 - 12.
Push-in connection method
Nom. Voltage 800 V
Nom. Current 24 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 32A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 17.5A
- Phoenix Contact Combi Pluggable Solutions Series DIN Rail Terminal Block 10AWG 32A Screw
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 3209882
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060128
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 3060131
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block 6.2 mm Pitch, 3060254
