Phoenix Contact PPC Series Pluggable Terminal Block, 24A
- RS Stock No.:
- 201-6304
- Mfr. Part No.:
- 3000659
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£187.85
(exc. VAT)
£225.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.757 | £187.85 |
*price indicative
- RS Stock No.:
- 201-6304
- Mfr. Part No.:
- 3000659
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Current | 24A | |
| Pitch | 5.2mm | |
| Voltage | 500V | |
| Series | PPC | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Current 24A | ||
Pitch 5.2mm | ||
Voltage 500V | ||
Series PPC | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix COMBI receptacle has voltage rating of 500V. The receptacle is widely used in the railway applications, machine building
and plant engineering.
Number of position 5
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PPC Series Pluggable Terminal Block, 24A
- Phoenix Contact PPC Series Pluggable Terminal Block 5.2 mm Pitch 3000663
- Phoenix Contact PPC 1.5/S/3 Series Pluggable Terminal Block, 17.5A
- Phoenix Contact PPC 1.5/S/1-L GNYE Series Pluggable Terminal Block, 17.5A
- Phoenix Contact Combi Pluggable Solutions Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/5 Series Pluggable Terminal Block, 24A
- Phoenix Contact SP 2.5/1 Series Pluggable Terminal Block, 24A
