Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination

Subtotal (1 pack of 50 units)*

£563.00

(exc. VAT)

£675.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£11.26£563.00

*price indicative

RS Stock No.:
220-4578
Mfr. Part No.:
1492-JP3FB24
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

3

Current Rating

10A

Wire Size

22 → 12

Termination Method

Screw Cage

Fused

No

Material

Plastic

Voltage Rating

300 V

Series

1492

Gender

Female

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a fuse process terminal block.

Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links