Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage
- RS Stock No.:
- 220-4555
- Mfr. Part No.:
- 1492-JG16
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£379.25
(exc. VAT)
£455.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.585 | £379.25 |
*price indicative
- RS Stock No.:
- 220-4555
- Mfr. Part No.:
- 1492-JG16
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 3 | |
| Current | 10A | |
| Wire Size | 12, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 300V | |
| Wire Protection | No | |
| Series | 1492 | |
| Colour | White | |
| Cable CSA | 16mm² | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 3 | ||
Current 10A | ||
Wire Size 12, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 300V | ||
Wire Protection No | ||
Series 1492 | ||
Colour White | ||
Cable CSA 16mm² | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Gender Female | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
Rockwell Automation IEC 1492-JG16 Single Circuit Ground Feed-Through Terminal Block
Improve your wiring system with the 1492-JG16 Single Circuit Grounding Feed-Through Terminal Block by Rockwell Automation. The 1492-J family meets recognised international IEC standards, offering reliability, ease-of-installation, and optimal safety to provide a perfect solution for your control cabinet.
The IEC 1492-JG16 module is a One-circuit Feed-Through Ground Terminal Block, in green and yellow. It is mountable on a DIN rail to allow simplified, effortless installation and ensures neat, efficient organisation of the control cabinet. It has a secure self-locking screw type clamp design with steel clamps and screws. This grounding bus also features IP2X finger safe housing, minimising risk of electric shock, and is easily identifiable for improved safety. It also has backed-out screws.
Maximum wire size and rating:
UL: 24-4 AWG
CSA: 24-4 AWG
IEC: 16mm²
EEx e II: 16mm²/16-6 AWG
Features and Benefits:
• Tin-plated terminal and zinc chromate steel screws
• Four-sided funnel wire guides
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue with all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 22/12 Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/8 AWG Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/12 AWG Wire, 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 30/12 AWG Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/12 AWG Wire, 24A Screw Cage
- Connector Tool Kits
- DeWALT DCV100 18V Leaf Blower
- IDC Tools
