Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage
- RS Stock No.:
- 220-4571
- Mfr. Part No.:
- 1492-JKD4-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£549.40
(exc. VAT)
£659.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £5.494 | £549.40 |
*price indicative
- RS Stock No.:
- 220-4571
- Mfr. Part No.:
- 1492-JKD4-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 3 | |
| Current | 10A | |
| Wire Size | 12, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 300V | |
| Cable CSA | 4mm² | |
| Colour | Black | |
| Series | 1492 | |
| Wire Protection | No | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 3 | ||
Current 10A | ||
Wire Size 12, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 300V | ||
Cable CSA 4mm² | ||
Colour Black | ||
Series 1492 | ||
Wire Protection No | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-J Screw Type Knife Disconnect Terminal Block
Upgrade your control cabinet and experience optimal safety, durability, and dependability with the 1492-JKD4-B Screw Type Knife Disconnect Terminal Block by Rockwell Automation. The 1492-J family meets recognised international IEC standards to provide you with reliable, high-quality solutions for your wiring system.
This Isolation Feed-Through Terminal block has a secure self-locking screw type clamp design with steel clamps and screws and IP2X finger safe housing, which minimises the risk of electric shock. It can be DIN rail mounted, ensuring simplified installation and organisation of your wiring system to save you valuable time and effort. The isolation modules are a convenient solution for opening a circuit without re-wiring.
The 1492-JKD4-B module is a Screw Type Knife Disconnect Standard Feed-Through Isolation Terminal Block in blue. It has backed-out screws and an operating temperature range of -50 to +120 °C.
Maximum wire size and rating:
UL: 22-10 AWG (22A @600V AC/DC)
CSA: 22-10 AWG (10A @300V AC/DC)
IEC:4.0mm² (32A @400V AC/DC)
Features and Benefits:
• Tin-plated terminal and zinc chromate steel screws
• Four-sided funnel wire guides
• DIN rail mountable for easy installation
• Self-locking screw-type clamp design
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 22/12 Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/12 AWG Wire, 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 150A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 4/250 AWG Wire, 205A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/8 AWG Wire, 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22/12 AWG Wire, 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 30/12 AWG Wire, 10A Screw Cage
- RS PRO Zinc Alloy 5-way Control Cabinet Key
