Allen Bradley 1492 Series Screw Terminal, 3-Way, 10A, 22 → 12 Wire, Screw Cage Termination
- RS Stock No.:
- 220-4570
- Mfr. Part No.:
- 1492-JKD4
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£490.00
(exc. VAT)
£588.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £4.90 | £490.00 |
*price indicative
- RS Stock No.:
- 220-4570
- Mfr. Part No.:
- 1492-JKD4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 3 | |
| Current Rating | 10A | |
| Wire Size | 22 → 12 | |
| Termination Method | Screw Cage | |
| Mounting Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 6.6 | |
| Voltage Rating | 300 V | |
| Series | 1492 | |
| Colour | Grey | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 3 | ||
Current Rating 10A | ||
Wire Size 22 → 12 | ||
Termination Method Screw Cage | ||
Mounting Type DIN Rail | ||
Fused No | ||
Material Polyamide 6.6 | ||
Voltage Rating 300 V | ||
Series 1492 | ||
Colour Grey | ||
Gender Female | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-JKD4 Screw Type Knife Disconnect Feed Through Terminal Block
Upgrade your wiring system with the 1492-J Screw Type Single Level Feed Through Terminal Block with Knife Disconnect by Rockwell Automation. This terminal block provides superior safety, easy installation, and durability all in one. The 1492 family of blocks meets recognised international IEC standards, offering high quality and reliable solutions for your control cabinet.
This module features a secure self-locking screw type clamp design with steel clamps and screws for greater stability. It is DIN rail mountable, which offers simplified installation and efficient organisation of your wiring system to save you valuable time. It also has IP2X finger-safe housing to reduce risk of electric shock.
The 1492-JKD4 is a Single Level Feed Through Terminal Block with Knife Disconnect, in grey. This terminal module is evaluated by UL for high-fault short-circuit current ratings and can be used in conjunction with fuses, motor protection circuit breakers, and motor circuit protectors in power circuits.
Maximum wire size and rating:
UL: 22-10 AWG (22A @600V AC/DC)
CSA: 22-10 AWG (10A @300V AC/DC)
IEC: 4.0mm² (32A @400V AC/DC)
CSA: 22-10 AWG (10A @300V AC/DC)
IEC: 4.0mm² (32A @400V AC/DC)
Features and Benefits:
• Self-locking screw-type clamp design
• Counter-sinking of clamping screws
• Copper current bar and tin-plated surface
• Can be easily installed or removed from both sides of DIN Rail
• The 1492 family adheres to recognised international IEC, UL, CSA and ATEX standards
• Compatible with several high visibility snap-in marker cards
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• Counter-sinking of clamping screws
• Copper current bar and tin-plated surface
• Can be easily installed or removed from both sides of DIN Rail
• The 1492 family adheres to recognised international IEC, UL, CSA and ATEX standards
• Compatible with several high visibility snap-in marker cards
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 25A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 24A Screw Cage Termination
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
