Allen Bradley 1492 Series Screw Terminal, 3-Way, 250AWG, 4 AWG Wire, 205A Screw Cage
- RS Stock No.:
- 220-4492
- Mfr. Part No.:
- 1492-J70-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£271.19
(exc. VAT)
£325.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £27.119 | £271.19 |
*price indicative
- RS Stock No.:
- 220-4492
- Mfr. Part No.:
- 1492-J70-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 3 | |
| Current | 205A | |
| Wire Size | 250AWG, 4AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 1kV | |
| Cable CSA | 50mm² | |
| Series | 1492 | |
| Colour | Black | |
| Wire Protection | No | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 3 | ||
Current 205A | ||
Wire Size 250AWG, 4AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 1kV | ||
Cable CSA 50mm² | ||
Series 1492 | ||
Colour Black | ||
Wire Protection No | ||
Termination Type Screw Cage | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx | ||
- COO (Country of Origin):
- RO
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.
Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley 1492 Series Screw Terminal 250AWG 205A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 150A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 22AWG 50A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG, 26 AWG Wire Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
