Allen Bradley 1492 Series Screw Terminal, 3-Way, 250AWG, 4 AWG Wire, 205A Screw Cage
- RS Stock No.:
- 220-4491
- Mfr. Part No.:
- 1492-J70
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£234.32
(exc. VAT)
£281.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £23.432 | £234.32 |
*price indicative
- RS Stock No.:
- 220-4491
- Mfr. Part No.:
- 1492-J70
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 3 | |
| Product Type | Screw Terminal | |
| Current | 205A | |
| Wire Size | 250AWG, 4AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide 66 | |
| Voltage | 1kV | |
| Cable CSA | 50mm² | |
| Series | 1492 | |
| Wire Protection | No | |
| Colour | Clear | |
| Minimum Operating Temperature | -50°C | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Enclosed | No | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 3 | ||
Product Type Screw Terminal | ||
Current 205A | ||
Wire Size 250AWG, 4AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide 66 | ||
Voltage 1kV | ||
Cable CSA 50mm² | ||
Series 1492 | ||
Wire Protection No | ||
Colour Clear | ||
Minimum Operating Temperature -50°C | ||
Termination Type Screw Cage | ||
Gender Female | ||
Enclosed No | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-J70 Single Circuit Feed-Through Terminal Block
The IEC 1492-J70 feed-through terminal block by Rockwell Automation provides superior safety, easy installation, and durability all in one. This module meets recognised international IEC standards, ensuring a high-quality solution for your wiring system.
The IEC 1492-J70 module is a one-circuit standard feed through terminal block in grey. The 1492-J blocks feature a reliable self-locking screw type clamp design with steel clamps and screws, offering greater stability. They can be mounted easily on a DIN rail for effortless installation that saves you time. This feed-through terminal block also ensures optimised protection with its IP2X finger safe housing, decreasing the risk of electric shock. This unit is designed for single-circuit feed-through applications and helps to provide neater and more efficient organisation of your control cabinet.
Maximum wire size and rating:
UL: 6-2/0 AWG (175A @600V AC/DC)
CSA: 6-2/0 AWG (205A @600V AC/DC)
IEC: 70mm² (192A @1000V AC/DC)
Features and Benefits:
• Easy installation or removal from both sides of DIN Rail
• Copper current bar and tin-plated surface
• Counter-sinking of clamping screws
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue with all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 250AWG 205A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 150A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG, 26 AWG Wire Screw Cage
- Allen Bradley 1492 Series Screw Terminal 10AWG 35A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 20A Screw Cage
