Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage

Subtotal (1 pack of 100 units)*

£401.00

(exc. VAT)

£481.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£4.01£401.00

*price indicative

RS Stock No.:
220-4567
Mfr. Part No.:
1492-JKD3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

3

Current

10A

Wire Size

12AWG, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

300V

Series

1492

Colour

Grey

Cable CSA

2.5mm²

Wire Protection

No

Gender

Female

Termination Type

Screw Cage

Minimum Operating Temperature

-50°C

Enclosed

No

Maximum Operating Temperature

120°C

Standards/Approvals

No

Hazardous Area Certification

IECEx

Rockwell Automation IEC 1492-JKD3 Feed-Through Screw-Type Terminal Block


The 1492-JKD3 feed-through terminal block by Rockwell Automation is an efficient and robust addition for your wiring system.

This module is a knife-disconnect feed-through terminal block in grey housing. This screw-type block can be easily mounted on a DIN rail, ensuring fast and convenient installation. It has a broad housing temperature range of –50 to +120°C (–58…+248°F).

The 1492-J terminal blocks use a secure self-locking design with steel clamps and screws for improved connection reliability. The 1492 family also adheres to recognised international IEC, UL, CSA, and ATEX standards.

Maximum Wire Size and Rating:

UL: 22-12 AWG (10A @300V AC/DC)

CSA: 22-12 AWG (10A @300V AC/DC)

IEC: 2.5mm² (24A @500V AC/DC)

Features and Benefits:


• IP2X finger-safe housing for optimal protection against electric shocks

• Simple installation via DIN rail on both sides

• All necessary accessories included

• Comes with a complete catalogue with all the essential information required

• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

What is a DIN rail?


A DIN rail is a component rail-mounting system for equipment cabinet racks. ’DIN’ refers to ’Deutsche Institut für Normung’, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy