Allen Bradley 1492 Series Screw Terminal, 3-Way, 12AWG, 22 AWG Wire, 10A Screw Cage

Subtotal (1 pack of 100 units)*

£660.50

(exc. VAT)

£792.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£6.605£660.50

*price indicative

RS Stock No.:
220-4560
Mfr. Part No.:
1492-JG3TW
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Screw Terminal

Number of Ways

3

Current

10A

Wire Size

12, 22AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

300V

Colour

White

Wire Protection

No

Cable CSA

2.5mm²

Series

1492

Minimum Operating Temperature

-50°C

Gender

Female

Termination Type

Screw Cage

Maximum Operating Temperature

120°C

Enclosed

No

Standards/Approvals

No

Hazardous Area Certification

IECEx

The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links