Allen Bradley 1492 Series Screw Terminal, 2-Way, 10A, 22 → 8 AWG Wire, Screw Cage Termination
- RS Stock No.:
- 220-4482
- Mfr. Part No.:
- 1492-J6FB224
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£913.00
(exc. VAT)
£1,095.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £18.26 | £913.00 |
*price indicative
- RS Stock No.:
- 220-4482
- Mfr. Part No.:
- 1492-J6FB224
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Ways | 2 | |
| Current Rating | 10A | |
| Wire Size | 22 → 8 AWG | |
| Termination Method | Screw Cage | |
| Mounting Type | DIN Rail | |
| Fused | Yes | |
| Material | Plastic | |
| Voltage Rating | 36 V | |
| Series | 1492 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Wire Size 22 → 8 AWG | ||
Termination Method Screw Cage | ||
Mounting Type DIN Rail | ||
Fused Yes | ||
Material Plastic | ||
Voltage Rating 36 V | ||
Series 1492 | ||
Gender Female | ||
- COO (Country of Origin):
- CZ
Rockwell Automation IEC 1492-J6FB224 Single-Circuit Screw Type Fuse Terminal Block
Prioritise safety and efficiency with the IEC 1492-J6FB224 Single-Circuit Screw Type Fuse Block by Rockwell Automation. This terminal block adheres to recognised international IEC standards and provides a reliable, durable, and safe solution for your control cabinet.
The 1492-J6FB224 module is a One-Circuit Fuse Terminal Block (5 x 20 mm Fuses, Type J), in grey. The voltage rating is 10-36V AC/DC. The 1492-J Terminal Blocks offer superior stability as they feature a secure self-locking screw type clamp design with steel clamps and screws. Installation is simplified as they are DIN rail mountable, which also allows effortless organisation of the wiring system. IP2X finger safe housing decreases the risk of electric shock, for added protection.
Maximum wire size and rating:
UL: 22-8 AWG (10A @10-36V AC/DC)
CSA: 20-8 AWG (10A @10-36V AC/DC)
IEC: 6mm² (6.3A @10-36V AC/DC)
UL: 22-8 AWG (10A @10-36V AC/DC)
CSA: 20-8 AWG (10A @10-36V AC/DC)
IEC: 6mm² (6.3A @10-36V AC/DC)
Features and Benefits:
• Nickel-plated terminals and stainless-steel screws
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue containing all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective choice of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 50A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 16A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- Allen Bradley 1492 Series Screw Terminal 10A Screw Cage Termination
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
