Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 30 AWG Wire, 10A Screw Cage

Subtotal (1 unit)*

£8.66

(exc. VAT)

£10.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.66

*price indicative

RS Stock No.:
220-4514
Mfr. Part No.:
1492-JD3RB103
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

4

Product Type

Screw Terminal

Current

10A

Wire Size

12AWG, 30AWG

Mount Type

DIN Rail

Fused

No

Material

Plastic

Voltage

400V

Cable CSA

2.5mm²

Colour

Black

Series

1492

Wire Protection

No

Gender

Female

Minimum Operating Temperature

-50°C

Termination Type

Screw Cage

Maximum Operating Temperature

120°C

Enclosed

No

Hazardous Area Certification

IECEx

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power. The product is a feed through terminal block.

Comes with all necessary accessories

Comes along with a complete catalogue with all the necessary information required

Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy