Allen Bradley 1492 Series Screw Terminal, 4-Way, 24A, 26 → 12 AWG Wire, Screw Cage Termination

Subtotal (1 pack of 50 units)*

£218.00

(exc. VAT)

£261.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.36£218.00

*price indicative

RS Stock No.:
220-4506
Mfr. Part No.:
1492-JD3N
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Ways

4

Current Rating

24A

Wire Size

26 → 12 AWG

Termination Method

Screw Cage

Fused

No

Material

Plastic

Voltage Rating

400 V

Series

1492

Gender

Female

COO (Country of Origin):
CZ
The Rockwell Standard Terminal blocks provide a classic solution for providing connections of multiple wires and efficient distribution of power.

Comes with all necessary accessories
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation

Related links