Allen Bradley 1492 Series Screw Terminal, 4-Way, 12AWG, 22 AWG Wire, 24A Screw Cage
- RS Stock No.:
- 220-4494
- Mfr. Part No.:
- 1492-JD3
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£346.40
(exc. VAT)
£415.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.464 | £346.40 |
*price indicative
- RS Stock No.:
- 220-4494
- Mfr. Part No.:
- 1492-JD3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Screw Terminal | |
| Number of Ways | 4 | |
| Current | 24A | |
| Wire Size | 12AWG, 22AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Plastic | |
| Voltage | 600V | |
| Series | 1492 | |
| Colour | White | |
| Wire Protection | No | |
| Cable CSA | 2.5mm² | |
| Termination Type | Screw Cage | |
| Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Enclosed | No | |
| Hazardous Area Certification | IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Screw Terminal | ||
Number of Ways 4 | ||
Current 24A | ||
Wire Size 12AWG, 22AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Plastic | ||
Voltage 600V | ||
Series 1492 | ||
Colour White | ||
Wire Protection No | ||
Cable CSA 2.5mm² | ||
Termination Type Screw Cage | ||
Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Enclosed No | ||
Hazardous Area Certification IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rockwell Automation IEC 1492-JD3 Screw Type Double Level Feed-Through Terminal Block
For superior reliability, easy installation, and improved protection the IEC 1492-JD3 Screw Type Double Level Feed-Through Terminal Block by Rockwell Automation is an ideal solution for your wiring system. The 1492-J family adheres to recognised international IEC standards to improve the safety and efficiency of your control cabinet.
The 1492-JD3 is a Double Level Feed-Through Terminal Block in grey. The operating temperature for this module is -50 to +120 °C (-58 to +248 °F). This durable module has IP2X finger-safe housing for enhanced protection and is DIN rail mountable for simplified installation. It enables fast and easy organisation of the control cabinet. This feed-through terminal block features a secure self-locking screw type clamp design with steel clamps and screws for improved stability.
The 1492 Multi-circuit Feed-through IEC Screw-type Terminal Blocks are perfect for applications where control signals must be distributed and collected through the same blocks. They are an excellent solution for high-density wiring applications.
Maximum wire size and rating:
UL: 22-12 AWG (20A @600V AC/DC)
CSA: 26-12 AWG (10A @300V AC/DC)
IEC: 2.5mm² (24A @400V AC/DC)
EEx e II: 2.5mm²/20-14 AWG (21A @ 275V AC/DC)
Features and Benefits:
• Standard Feed-Through
• Compatible with several high visibility snap-in marker tags
• Adheres to recognised international IEC, UL, CSA and ATEX standards
• Comes with all necessary accessories
• Comes with a complete catalogue with all the necessary information required
• Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Rockwell Automation Standard Terminal Blocks offer a classic solution for wiring connection and highly efficient distribution of power. They are leading the industry in providing a wide range of products with Short Circuit Current Ratings (SCCRs), such as terminal blocks, power blocks, circuit breakers, contactors, disconnects, and drives.
What is a terminal block?
A terminal block is a modular component which secures two or more wires together inside an insulated frame. This keeps wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. They can be easily connected or disconnected within the block which provides easy troubleshooting and maintenance. They can feature different termination types, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-effective type of connector.
Related links
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 24A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 25A Screw Cage
- Allen Bradley 1492 Series Screw Terminal 12AWG 10A Screw Cage
