Schneider Electric R9H Series Terminal Block, 8-Way, 16mm² Wire, 63A Screw
- RS Stock No.:
- 891-434
- Mfr. Part No.:
- R9H13405P
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£21.57
(exc. VAT)
£25.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £21.57 | £10.785 |
| 10 + | £19.84 | £9.92 |
*price indicative
- RS Stock No.:
- 891-434
- Mfr. Part No.:
- R9H13405P
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal Block | |
| Number of Ways | 8 | |
| Current | 63A | |
| Wire Size | 16mm² | |
| Mount Type | Flush | |
| Material | Insulated | |
| Cable CSA | 16mm² | |
| Colour | Grey | |
| Series | R9H | |
| Gender | Female | |
| Termination Type | Screw | |
| Enclosed | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal Block | ||
Number of Ways 8 | ||
Current 63A | ||
Wire Size 16mm² | ||
Mount Type Flush | ||
Material Insulated | ||
Cable CSA 16mm² | ||
Colour Grey | ||
Series R9H | ||
Gender Female | ||
Termination Type Screw | ||
Enclosed Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric 2 screw Terminal Blocks with phase 2 + phase 3 63A, allow current to flow from the general electrical network to the electrical installation. This product is installed by clipping onto the chassis of the Resi9 13, 18 or 24 module boxes, onto the Terminal Block support of the Resi9 13 and 18 module boxes, or onto the bottom of the Resi9 trunking.
Packaging with recycled cardboard
RoHS compliant
Related links
- Schneider Electric R9H Series Terminal Block 16mm² Wire, 125A Screw
- HENSEL DK Series Non-Fused Terminal Block 16mm² 63A Screw
- Schneider Electric R9H Series Connection Accessory for Use with Opal Case
- RS PRO Non-Fused Terminal Block 16mm² Wire Screw
- CAMDENBOSS Terminal Strip 16mm² Wire, 76A Screw
- RS PRO Terminal Strip 16mm² Wire, 76A Screw
- RS PRO Disconnect Terminal Block 16mm² Wire, 76A Screw
- RS PRO Non-Fused Terminal Block 16mm² Wire, 76A Screw
