Siemens SIMATIC ET 200SP HA Series Terminal Block, 64-Way, 2.5mm² Wire, 10A Push-in Terminal

Subtotal (1 unit)*

£119.18

(exc. VAT)

£143.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.18

*price indicative

RS Stock No.:
770-007
Mfr. Part No.:
6DL1193-6TP00-0BN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Number of Ways

64

Current

10A

Wire Size

2.5mm²

Mount Type

DIN Rail

Fused

Yes

Material

TPE

Voltage

24V

Colour

Dark Grey

Series

SIMATIC ET 200SP HA

Wire Protection

Yes

Termination Type

Push-in Terminal

Minimum Operating Temperature

-40°C

Gender

Male

Maximum Operating Temperature

70°C

Hazardous Area Certification

ATEX

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Terminal Block is a specialized component designed for the SIMATIC ET 200SP HA system featuring 32 push-in terminals. This wide module provides two slots for IO redundancy to ensure high system availability in demanding industrial environments.

Potential separation of 3 000 V DC between the backplane bus and supply voltage

Integrated support for I&M asset data for improved maintenance and identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy