Siemens SIMATIC ET 200SP HA Series Terminal Block, 64-Way, 1.5mm² Wire, 10A Push-in Terminal

Subtotal (1 unit)*

£119.18

(exc. VAT)

£143.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.18

*price indicative

RS Stock No.:
770-008
Mfr. Part No.:
6DL1193-6TP00-0DP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ways

64

Product Type

Terminal Block

Current

10A

Wire Size

1.5mm²

Mount Type

DIN Rail

Fused

Yes

Material

Thermoplastic

Voltage

24V

Series

SIMATIC ET 200SP HA

Colour

Light Grey

Wire Protection

Yes

Gender

Male

Termination Type

Push-in Terminal

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

ATEX

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Terminal Block is a specialized component designed for the SIMATIC ET 200SP HA system featuring 32 push-in terminals. This wide module provides two slots for IO redundancy to ensure high system availability in demanding industrial environments.

Potential separation of 3 000 V DC between the backplane bus and supply voltage

Integrated support for I&M asset data for improved maintenance and identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy