Weidmüller A3C 4 PE Series Earth Terminal Block, 3-Way, 12AWG, 26 AWG Wire Push-in

Subtotal (1 pack of 50 units)*

£127.11

(exc. VAT)

£152.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£127.11£2.542

*price indicative

RS Stock No.:
664-624
Mfr. Part No.:
2051410000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Ways

3

Product Type

Earth Terminal Block

Wire Size

12AWG, 26AWG

Mount Type

DIN Rail

Material

Wemid

Pitch

6.1mm

Voltage

800V

Cable CSA

0.05mm², 4mm², 6mm²

Colour

Green, Yellow

Series

A3C 4 PE

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Standards/Approvals

IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy