Weidmüller A3C 1.5 PE Series Earth Terminal Block, 3-Way, 14AWG, 26 AWG Wire, 300A Push-in
- RS Stock No.:
- 637-137
- Mfr. Part No.:
- 1552670000
- Brand:
- Weidmüller
Subtotal (1 pack of 50 units)*
£134.88
(exc. VAT)
£161.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.88 | £2.698 |
*price indicative
- RS Stock No.:
- 637-137
- Mfr. Part No.:
- 1552670000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Ways | 3 | |
| Product Type | Earth Terminal Block | |
| Current | 300A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Pitch | 3.5mm | |
| Voltage | 500V | |
| Series | A3C 1.5 PE | |
| Colour | White | |
| Cable CSA | 1.5mm² | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Ways 3 | ||
Product Type Earth Terminal Block | ||
Current 300A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Pitch 3.5mm | ||
Voltage 500V | ||
Series A3C 1.5 PE | ||
Colour White | ||
Cable CSA 1.5mm² | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals IEC 60947-7-2, RoHS, UL E60693, CSA 200039-70089609, TUEV16ATEX7909U, IECEx TUR16.0036U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller A3C 1.5 PE Series Earth Terminal Block 14AWG 300A Push-in
- Phoenix Contact PT Series Earth Terminal Block 14AWG, 26 AWG Wire Push-in
- Weidmüller A3C 4 PE Series Earth Terminal Block 12AWG, 26 AWG Wire Push-in
- Weidmüller ZPE 2.5/3AN Series Earth Terminal Block 12AWG 300A Tension Clamp
- Weidmüller A3C Series Standard Terminal Block 14AWG 17.5A Push-in
- Wieland 58.504.9055.0 WT 4 PE Series Earth Terminal Block Yellow 10AWG 1-Level ATEX
- Wieland 58.504.9255.0 WT 4 E PE Series Earth Terminal Block Green 10AWG 2-Level ATEX
- Wieland 58.504.9155.0 WT 4 D2/2 PE Series Earth Terminal Block Green 10AWG 1-Level ATEX
