Jumo Stainless Steel Pipe Fitting Backing Flange

Subtotal (1 unit)*

£87.48

(exc. VAT)

£104.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.48

*price indicative

RS Stock No.:
279-232
Mfr. Part No.:
00058371
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Stainless Steel Pipe Fitting

Fitting Type

Backing Flange

Standards/Approvals

DIN 43734, RoHS

COO (Country of Origin):
PL
The Jumo counter flange made of grey cast iron according to DIN 43734 is designed for the mounting of insertion resistance thermometers and thermocouples without process connection. The counter flange is designed for a protection tube diameter of 15 mm and can be used as an alternative to pipe fittings. In addition, the measuring point can be sealed up to 1 bar with a counter flange.

For variable insertion lengths

For various protection tube diameters

Simple assembly and replacement

Pressure resistant to 1 bar

Related links