CRC 400 ml RAL 8016 Brown Gloss Spray Paint
- RS Stock No.:
- 174-081
- Mfr. Part No.:
- 32158
- Brand:
- CRC
Bulk discount available
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £11.24 |
| 6 - 14 | £10.79 |
| 15 + | £10.56 |
*price indicative
- RS Stock No.:
- 174-081
- Mfr. Part No.:
- 32158
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | Brown | |
| RAL Code | RAL 8016 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour Brown | ||
RAL Code RAL 8016 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Brown Colour - 32158
This spray paint offers a versatile solution for various painting needs. Designed as a 400ml aerosol, it provides a rich brown finish, classified under the RAL 8016 paint category. With its glossy appearance, it is suitable for both indoor and outdoor applications. The high-quality formulation ensures effective coverage and durability, making it an essential tool for professionals in electrical and mechanical industries.
Features & Benefits
• Glossy finish enhances aesthetic appeal for various surfaces
• Excellent adhesion to multiple materials ensures longevity
• Pressurised container design enhances ease of use
• Multipurpose use makes it ideal for home and industrial projects
Applications
• Used for restoring furniture to a sleek new look
• Ideal for customising tools and equipment with a durable coat
• Suitable for various automotive requiring reliable coverage
• Effective for craft projects needing a professional finish
• Excellent choice for household repairs on metal and wood substrates
What specific characteristics make this spray paint suitable for outdoor use?
The paint's formulation includes weather-resistant properties, allowing it to withstand outdoor elements without losing its glossy finish. This ensures it can maintain its colour and adhesion quality even in varying weather conditions.
How does the quick-drying feature benefit my workflow?
With a quick-drying time, users can finish their projects faster, allowing for multiple coats in one session without long waiting periods. This efficiency is particularly beneficial in professional environments where time management is crucial.
What types of surfaces can this paint be effectively applied to?
This spray paint adheres well to a range of surfaces, including wood, metal, and plastic, enabling versatile use across different projects. It provides an even coat, making it suitable for various applications, from furniture to equipment restoration.
Standards
-
