CRC 400 ml White RAL 9010 White Gloss Spray Paint
- RS Stock No.:
- 173-858
- Mfr. Part No.:
- 31064
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-858
- Mfr. Part No.:
- 31064
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | White | |
| RAL Code | White RAL 9010 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | AFNOR A665, NFX 08-100 to 105 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour White | ||
RAL Code White RAL 9010 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals AFNOR A665, NFX 08-100 to 105 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
ACRYL RAL marking paint
Anti-rust acrylic paint.
High-quality, quick-drying, glossy acrylic paint.
May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.
This range covers all your needs for applications in industry, DIY, etc.
Available in RAL, high temperature, metallic, primary and chromed colours.
Standards
NFX 08-100 → 105, AFNOR A665
Related links
- CRC 400 ml White RAL 9016 White Gloss Spray Paint
- CRC 400 ml White RAL 9010 White Matt Spray Paint
- Ambersil 400 ml White RAL 9016 White Gloss Spray Paint
- CRC 500 ml White RAL 9016 White Gloss Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- RS PRO 400 ml White Gloss Spray Paint
- Ambro Sol 400 ml RAL 9005 Matt White Gloss Spray Paint
