Stanley LED Spotlight
- RS Stock No.:
- 279-2260
- Mfr. Part No.:
- FMHT81507-1
- Brand:
- Stanley
Subtotal (1 unit)*
£158.61
(exc. VAT)
£190.33
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £158.61 |
*price indicative
- RS Stock No.:
- 279-2260
- Mfr. Part No.:
- FMHT81507-1
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Lamp Type | LED | |
| Product Type | Spotlight | |
| Sub Type | Spotlight | |
| Luminous Flux | 1000lm | |
| IP Rating | IP67 | |
| Lifespan | 8h | |
| Standards/Approvals | No | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Lamp Type LED | ||
Product Type Spotlight | ||
Sub Type Spotlight | ||
Luminous Flux 1000lm | ||
IP Rating IP67 | ||
Lifespan 8h | ||
Standards/Approvals No | ||
Length 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Stanley FATMAX Rechargeable Spotlight 1,000 LUMENS can be wired or wireless. It has Clamp-effect base for fixing to supports (beams, etc.).
180-degree rotation
3-point magnetic base


