4lite UK LED Spotlight & Downlight 88 mm 240V 7 W
- RS Stock No.:
- 860-966
- Mfr. Part No.:
- APRIPXM/1
- Brand:
- 4lite UK
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 860-966
- Mfr. Part No.:
- APRIPXM/1
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Sub Type | Spotlight & Downlight | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 820lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Diameter | 88mm | |
| IP Rating | IP65 | |
| Power | 7W | |
| Luminous Efficacy | 135Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Housing Finish | White | |
| Maximum Operating Temperature | 35°C | |
| Colour | White | |
| Standards/Approvals | No | |
| Colour Temperature | 2700K | |
| Series | Prism Pro XM | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Sub Type Spotlight & Downlight | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 820lm | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Diameter 88mm | ||
IP Rating IP65 | ||
Power 7W | ||
Luminous Efficacy 135Lm/W | ||
Minimum Operating Temperature -10°C | ||
Housing Finish White | ||
Maximum Operating Temperature 35°C | ||
Colour White | ||
Standards/Approvals No | ||
Colour Temperature 2700K | ||
Series Prism Pro XM | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The 4lite UK LED Downlight by Ansell Lighting delivers professional low-profile illumination. This dimmable fixture features a replaceable light engine and driver for long-term sustainability.
Moisture protecting IP65 rating Ideal for bathrooms and kitchens
Fire tested for 30 60 and 90-minute ceiling types
