SHOT LED Downlight 205 mm 220V, 240 V 18 W
- RS Stock No.:
- 223-4539
- Mfr. Part No.:
- OSLO185XQ
- Brand:
- SHOT
Subtotal (1 unit)*
£43.92
(exc. VAT)
£52.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.92 |
*price indicative
- RS Stock No.:
- 223-4539
- Mfr. Part No.:
- OSLO185XQ
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Luminous Flux | 1600lm | |
| Voltage | 220V, 240V | |
| Diameter | 205mm | |
| Power | 18W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Colour | White | |
| Dimmable | Yes | |
| Diffuser Finish | Opal | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Luminous Flux 1600lm | ||
Voltage 220V, 240V | ||
Diameter 205mm | ||
Power 18W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Colour White | ||
Dimmable Yes | ||
Diffuser Finish Opal | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The SHOT OSLO downlight with interchangeable frame is available in non-dimmable version and its average rated life up to 30,000h. It has high luminous efficacy 88.89lm/W and has high power factor 0.5. The panel with side light source and driver incorporated in the frame, total thickness is 18mm and colour temperature can be set by selector switch. It recessed with adjustable mounting bracket for 65-205mm hole.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Colour rendering (CRI) >80
IP protection IP20
Related links
- SHOT LED Downlight 205 mm 220V, 240 V 18 W
- SHOT LED Downlight 205 mm 220V, 240 V 24 W
- SHOT LED Downlight 150 mm 220V, 240 V 24 W
- SHOT LED Downlight 200 mm 220V, 240 V 28 W
- Sylvania LED Downlight 227 mm 237 mm 43mm 220V, 240 V 18 W
- SHOT LED Downlight 50mm 240V 24 W
- SHOT LED Downlight 190 mm 50 mm 240V 20 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
