SHOT LED Downlight 150 mm 220V, 240 V 24 W
- RS Stock No.:
- 223-4490
- Mfr. Part No.:
- LD4DWL2452AD
- Brand:
- SHOT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-4490
- Mfr. Part No.:
- LD4DWL2452AD
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Luminous Flux | 2550lm | |
| Voltage | 220V, 240V | |
| Diameter | 150mm | |
| IP Rating | IP44 | |
| Power | 24W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Diffuser Finish | Opal | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Luminous Flux 2550lm | ||
Voltage 220V, 240V | ||
Diameter 150mm | ||
IP Rating IP44 | ||
Power 24W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Colour Temperature 3000K | ||
Colour White | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
Diffuser Finish Opal | ||
- COO (Country of Origin):
- CN
The SHOT downlight pro light used LED technology and its average rated life up to 50,000 hours. It is available in dimmable version which has 100 degree beam angle. It used high luminous efficacy up to 106.25lm/W and has high power factor 0.9. It used die-cast aluminium body for greater heat dissipation and has external dimmable flicker-free driver.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP44
Related links
- SHOT LED Downlight 150 mm 220V, 240 V 24 W
- SHOT LED Downlight 205 mm 220V, 240 V 24 W
- SHOT LED Downlight 205 mm 220V, 240 V 18 W
- SHOT LED Downlight 200 mm 220V, 240 V 28 W
- Philips Lighting LED Recessed Downlight 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W
- Ansell Lighting LED Economic Circular LED 200 mm 28 mm 215mm 220V, 240 V 24 W
- SHOT LED Downlight 50mm 240V 24 W
