SHOT LED Downlight 200 mm 220V, 240 V 28 W
- RS Stock No.:
- 223-4496
- Mfr. Part No.:
- LD5DWL285CCTB
- Brand:
- SHOT
Subtotal (1 unit)*
£68.73
(exc. VAT)
£82.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.73 |
*price indicative
- RS Stock No.:
- 223-4496
- Mfr. Part No.:
- LD5DWL285CCTB
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Downlight | |
| Luminous Flux | 3100lm | |
| Voltage | 220V, 240V | |
| Diameter | 200mm | |
| IP Rating | IP54 | |
| Power | 28W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Colour | White | |
| Dimmable | Yes | |
| Diffuser Finish | Opal | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Downlight | ||
Luminous Flux 3100lm | ||
Voltage 220V, 240V | ||
Diameter 200mm | ||
IP Rating IP54 | ||
Power 28W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Colour White | ||
Dimmable Yes | ||
Diffuser Finish Opal | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The SHOT downlight slim pro light used LED technology and its average rated life up to 50,000 hours. It is available in non-dimmable version which has 100 degree beam angle. It used high luminous efficacy up to 110lm/W and has high power factor 0.9. It used die-cast aluminium body for greater heat dissipation and its colour temperature can be set by selector switch.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
IP protection IP54
Colour rendering (CRI) >80
Related links
- SHOT LED Downlight 205 mm 220V, 240 V 18 W
- SHOT LED Downlight 205 mm 220V, 240 V 24 W
- SHOT LED Downlight 150 mm 220V, 240 V 24 W
- SHOT LED Downlight 50mm 240V 24 W
- SHOT LED Downlight 190 mm 50 mm 240V 20 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
- Sylvania LED Downlight 195 mm 60 mm 220V, 240 V 13 W
- Sylvania LED Downlight 220 mm 60 mm 220V, 240 V 20 W
