LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W

Subtotal (1 unit)*

£290.71

(exc. VAT)

£348.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.71

*price indicative

RS Stock No.:
895-998
Mfr. Part No.:
4099854491122
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Lamp Type

Fluorescent Lamp

Sub Type

Light

Luminous Flux

3600lm

Housing Material

Aluminium

Voltage

240V

Diameter

215mm

Luminous Efficacy

120Lm/W

IP Rating

IP20

Power

30W

Lifespan

100000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

CB

Colour

White

Colour Temperature

3000K

Length

117mm

Series

40998544

Dimmable

No

Lamp Supplied

Yes

Anti-corrosive

No

COO (Country of Origin):
CN
The LEDVANCE downlight offers powerful illumination with a sleek design, Ideal for enhancing indoor environments. Its recessed mounting feature ensures a seamless blend with ceilings while delivering optimal lighting quality.

Nominal wattage options of 30 W, 25 W, and 20 W for flexibility

High luminous efficacy of up to 120 lm/W enables energy savings

External LED driver enhances installation flexibility and performance

Uniform light distribution with a UGR rating ≤ 19 reduces glare

Aluminium housing ensures durability and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy