LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- RS Stock No.:
- 895-888
- Mfr. Part No.:
- 4099854490903
- Brand:
- LEDVANCE
Image representative of range
Subtotal (1 unit)*
£163.54
(exc. VAT)
£196.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £163.54 |
*price indicative
- RS Stock No.:
- 895-888
- Mfr. Part No.:
- 4099854490903
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Fluorescent Lamp | |
| Product Type | Downlight | |
| Sub Type | Light | |
| Luminous Flux | 1430lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 116mm | |
| Luminous Efficacy | 110Lm/W | |
| IP Rating | IP20, IP44 | |
| Power | 13W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | UKCA | |
| Colour Temperature | 4000K | |
| Length | 65.2mm | |
| Dimmable | No | |
| Series | 40998544 | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Fluorescent Lamp | ||
Product Type Downlight | ||
Sub Type Light | ||
Luminous Flux 1430lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 116mm | ||
Luminous Efficacy 110Lm/W | ||
IP Rating IP20, IP44 | ||
Power 13W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals UKCA | ||
Colour Temperature 4000K | ||
Length 65.2mm | ||
Dimmable No | ||
Series 40998544 | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight offers efficient illumination with a sleek design, fitting seamlessly into various indoor settings while providing optimal performance and energy savings.
Homogenous light distribution with reduced glare, achieving UGR ≤ 19
High system efficacy of up to 120 lm/W ensures energy savings
External driver enhances flexibility and simplifies installation
Multiple variants accommodate various driver requirements
Durable aluminium housing guarantees longevity and reliability
Related links
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Flat Downlight with External Driver and Aluminium Housing 192 mm 23 mm 23mm 240V 17 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp Downlight 215 mm 61 mm 61mm 220V, 240 V 25 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
