ARC GROUP LED Spotlight 240V 6 W
- RS Stock No.:
- 671-437
- Mfr. Part No.:
- BBC656
- Brand:
- ARC GROUP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-437
- Mfr. Part No.:
- BBC656
- Brand:
- ARC GROUP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Lamp Type | LED | |
| Sub Type | Spotlight | |
| Product Type | Light | |
| Voltage | 240V | |
| Power | 6W | |
| Luminous Efficacy | 450lm | |
| IP Rating | IP65 | |
| Lifespan | 2year | |
| Standards/Approvals | CE | |
| Length | 90mm | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Series | BBC656 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Lamp Type LED | ||
Sub Type Spotlight | ||
Product Type Light | ||
Voltage 240V | ||
Power 6W | ||
Luminous Efficacy 450lm | ||
IP Rating IP65 | ||
Lifespan 2year | ||
Standards/Approvals CE | ||
Length 90mm | ||
Colour White | ||
Colour Temperature 3000K | ||
Series BBC656 | ||
- COO (Country of Origin):
- CN
The ARC GROUP Spot holder delivers 450 lumens of warm 3000K light, perfect for creating focused illumination. It operates at 6W power while maintaining energy efficiency. The IP65 rating ensures it is dust-tight and protected against water jets, making it suitable for both indoor and outdoor use. Featuring a 38° beam angle, it provides precise directional lighting. Its Compact size of 90x95mm allows flexible installation in various spaces.
Consumes 6W, ensuring low energy usage
IP65 rated for dust and water resistance, suitable for wet environments
38° beam angle for focused and directional lighting
