ARC GROUP LED Downlight 240V 4.8 W
- RS Stock No.:
- 671-409
- Mfr. Part No.:
- LPIP44
- Brand:
- ARC GROUP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-409
- Mfr. Part No.:
- LPIP44
- Brand:
- ARC GROUP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Product Type | Light | |
| Voltage | 240V | |
| Luminous Efficacy | 400lm | |
| Power | 4.8W | |
| IP Rating | IP44 | |
| Lifespan | 3year | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Standards/Approvals | CE | |
| Length | 87mm | |
| Cutout Size | 68mm | |
| Series | LPIP44 | |
| Dimmable | No | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Product Type Light | ||
Voltage 240V | ||
Luminous Efficacy 400lm | ||
Power 4.8W | ||
IP Rating IP44 | ||
Lifespan 3year | ||
Colour Temperature 3000K | ||
Colour White | ||
Standards/Approvals CE | ||
Length 87mm | ||
Cutout Size 68mm | ||
Series LPIP44 | ||
Dimmable No | ||
- COO (Country of Origin):
- CN
The ARC GROUP Recessed downlight emits 400 lumens of warm 3000K light, perfect for creating a cozy ambiance. It operates at a low power of 4.8W, making it energy-efficient. The IP44 rating ensures protection against splashes, suitable for bathrooms and kitchens. The light is tiltable up to 30°, allowing flexible direction of illumination. Its slim design with dimensions of 87x30mm fits easily into ceilings.
Emits 400 lumens of warm 3000K light
Energy-efficient with 4.8W power consumption
IP44 rated for splash protection in wet areas
Related links
- ARC GROUP LED Downlight 240V 6.5 W
- ARC GROUP LED Downlight 240V 25 W
- ARC GROUP LED Downlight 240V 18 W
- ARC GROUP LED Spotlight 240V 6 W
- LEDVANCE LED Downlight 240V 8 W
- Sylvania LED Spotlight 87 mm 47 mm 100mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 45.5 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
