TE Connectivity, Amp Power Series Dual Pin Disconnect Wire Splice Connector, Silver 450000 → 550000 CMA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-4960
Mfr. Part No.:
53435-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Dual Pin Disconnect

Wire Size

450000 → 550000 CMA

Overall Length

134.68mm

Diameter

35.13mm

Insulation

Uninsulated

Series

Amp Power Series

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
US

TE Connectivity AMPOWER Dual Pin Disconnect Splice


AMPOWER quick disconnect dual pin disconnect splice terminal with a railroad cable designation 132/24 body design for use with traction motor leads. This AMPOWER quick disconnect dual pin disconnect splice terminal accepts a wire size of 500 MCM and is made from silver plated brass.


Splices