TE Connectivity Open Barrel Wire Splice Connector, Uninsulated 18 → 17 AWG
- RS Stock No.:
- 190-3133
- Mfr. Part No.:
- 926933-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 30000 units)*
£496.86
(exc. VAT)
£596.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £496.86 | £0.017 |
*price indicative
- RS Stock No.:
- 190-3133
- Mfr. Part No.:
- 926933-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Open Barrel | |
| Wire Size | 18 → 17 AWG | |
| Overall Length | 6mm | |
| Diameter | 2.7mm | |
| Insulation | Uninsulated | |
| Contact Material | Brass | |
| Thickness | 0.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Open Barrel | ||
Wire Size 18 → 17 AWG | ||
Overall Length 6mm | ||
Diameter 2.7mm | ||
Insulation Uninsulated | ||
Contact Material Brass | ||
Thickness 0.25mm | ||
TE Connectivity Tubular End Sleeves / Bootlace Ferrules
A range of tubular end sleeves or bootlace ferrules
