TE Connectivity, PIDG Butt Splice Connector, Natural, Red, Insulated, Tin Lead Alloy 22 → 16 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-2298
Mfr. Part No.:
53548-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

32.13mm

Diameter

3.18mm

Insulation

Insulated

Colour

Natural, Red

Insulation Material

PVDF

Series

PIDG

Contact Material

Copper

Contact Plating

Tin Lead Alloy

Non Compliant

COO (Country of Origin):
US