TE Connectivity, Push Grip Splice Connector, Grey 0.5 → 2.5 mm², 22 → 12 AWG
- RS Stock No.:
- 163-9136
- Mfr. Part No.:
- 2299516-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.71
(exc. VAT)
£3.25
(inc. VAT)
- RS Stock No.:
- 163-9136
- Mfr. Part No.:
- 2299516-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Minimum Wire Size mm² | 0.5mm² | |
| Wire Size | 0.5 → 2.5 mm², 22 → 12 AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Number of Ways | 4 | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Series | Push Grip | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Minimum Wire Size mm² 0.5mm² | ||
Wire Size 0.5 → 2.5 mm², 22 → 12 AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Number of Ways 4 | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Series Push Grip | ||
- COO (Country of Origin):
- CN
