NEMIQ, PIC Splicing Splice Connector, Red, Insulated 12 AWG
- RS Stock No.:
- 837-730
- Mfr. Part No.:
- PIC-4 0525
- Brand:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
£12.00
(exc. VAT)
£14.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.00 | £0.12 |
*price indicative
- RS Stock No.:
- 837-730
- Mfr. Part No.:
- PIC-4 0525
- Brand:
- NEMIQ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Splice Type | Splicing | |
| Product Type | Splice Connector | |
| Overall Length | 16mm | |
| Diameter | 4mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Red | |
| Series | PIC | |
| Termination Type | Push-in Terminal | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Splice Type Splicing | ||
Product Type Splice Connector | ||
Overall Length 16mm | ||
Diameter 4mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Red | ||
Series PIC | ||
Termination Type Push-in Terminal | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- CN
Nemiq PIC Series Splice Connector, Red, Insulated - PIC-4 0525
This splice connector is an insulated push-in Terminal designed for joining electrical conductors in confined installations. It provides a solderless method for splicing wires, delivering a Compact solution for situations where a quick, insulated connection is required. The component is intended for use with conductors up to 12 AWG and is finished in red to aid identification.
Features and Benefits:
• Push-in termination enables quick solderless connections
• Accepts 12 AWG conductors for heavier gauge wiring
• Insulated body reduces the risk of accidental contact
• 4 mm diameter bore supports consistent conductor insertion
• 16 mm overall length allows use in tight assemblies
• Accepts 12 AWG conductors for heavier gauge wiring
• Insulated body reduces the risk of accidental contact
• 4 mm diameter bore supports consistent conductor insertion
• 16 mm overall length allows use in tight assemblies
Applications
• Suitable for automotive electrical splice tasks using 12 AWG
• Ideal for wiring repairs where soldering is impractical
• Used with harness extensions requiring insulated joins
• Can be used for field service splice operations on vehicles
• Ideal for wiring repairs where soldering is impractical
• Used with harness extensions requiring insulated joins
• Can be used for field service splice operations on vehicles
What conductor size does it accept?
It accommodates conductors up to 12 AWG for robust circuit connections.
How does the termination method affect installation time?
The push-in Terminal removes the need for soldering, reducing installation time.
Which approvals does it carry for regulatory conformity?
It holds CE, REACH, RoHS, TUV and UKCA approvals.
What physical attributes assist in Visual identification?
The red insulated body provides clear colour coding for circuit distinction.


